Portwest Navy Reusable Coverall, 138 cm, XL
- RS Stock No.:
- 271-8764
- Mfr. Part No.:
- S999NATXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$56.73
(exc. GST)
$62.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.73 |
*price indicative
- RS Stock No.:
- 271-8764
- Mfr. Part No.:
- S999NATXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 6 | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Chest Size | 138 cm | |
| Resistance Features | Lightweight | |
| Material | Polyester, Cotton | |
| Inside Leg | 840mm | |
| Closure Type | Stud | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 6 | ||
Standards/Approvals No | ||
Gender Unisex | ||
Chest Size 138 cm | ||
Resistance Features Lightweight | ||
Material Polyester, Cotton | ||
Inside Leg 840mm | ||
Closure Type Stud | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
