Portwest Black Overall, 138 cm, XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
361-527
Mfr. Part No.:
FR28BKRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Overall

Colour

Black

Standards/Approvals

EN ISO 11611, EN 17353, EN ISO 11612, EN 1149 -5

Number of Pockets

10

Chest Size

138 cm

Resistance Features

Flame Retardant

Material

1% Carbon Fibre, 99% Cotton

Inside Leg

800mm

Length

430mm

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Lightweight, flame-resistant coverall offers superior protection against radiant, convective, and contact heat, making it ideal for welding environments. Featuring Class 2 welding protection, it ensures safety and comfort. The coverall includes a rule pocket and two back patch pockets for added convenience and utility. Perfect for professionals seeking durability and functionality in hazardous work conditions.

Hook and loop cuffs for a secure fit

Side access openings

Sleeve pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy