Portwest Navy Reusable Coverall, 138 cm, XL

Subtotal (1 unit)*

$156.25

(exc. GST)

$171.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.25

*price indicative

RS Stock No.:
103-299
Mfr. Part No.:
FR38NARXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Size

XL

Colour

Navy

Reusable/Disposable

Reusable

Number of Pockets

6

Standards/Approvals

CE-CAT III, EN 1149 -5, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E3, F1)

Chest Size

138 cm

Resistance Features

Flame Retardant

Material

99% Cotton, 1% Carbon Fibre

Inside Leg

80cm

Length

430mm

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest classic coverall is a valuable addition to the flame-resistant collection, boasting numerous functional features like a radio loop and concealed mobile phone pocket. This style ensures maximum comfort, performance, and safety for wearers. Offering flame resistance, this industry-leading range provides multi-standard protection for hazardous environments. These cutting-edge products are the culmination of extensive experience, advanced technology, and market research. The commitment to wearer health, safety, and comfort is evident in the wide range of products suitable for all climates and end-uses.

Protection against radiant, convective and contact heat

Certified protection against molten metal splash

Chest pockets with stud closure

Stud adjustable cuffs for a secure fit

External standards label for quick identification of protection levels

Durable, strong and long lasting brass zip

Bartacked at all stress points

Radio loop for easy clipping of a radio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy