Portwest Orange, Navy, EN342 Protection Against Cold Certified Up to -40°C, Water Resistant, Waterproof with Taped Seams

Subtotal (1 unit)*

$114.00

(exc. GST)

$125.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.00

*price indicative

RS Stock No.:
271-8649
Mfr. Part No.:
S489ORRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Overall

Colour

Orange, Navy

Standards/Approvals

EN 342 (0.341 (M².K/W), 2, X), EN ISO 20471 Class 2, ANSI/ISEA 107 SUPPLEMENTAL CLASS E, RIS 3279 TOM Issue 2 (Orange Only), EN 343 Class 3:1 X (WP 15, 000mm)

Material

Stain Resistant Finish, 100% Polyester, 300D Oxford, Double Polyurethane Coated

Resistance Features

EN342 Protection Against Cold Certified Up to -40°C, Water Resistant, Waterproof with Taped Seams

Closure Type

Ergonomic Quick Release Buckle

Length

650mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Hi-Vis Contrast Winter Bib and Brace is a garment designed to be completely practical and safe. The Contrast Bib & Brace protects the lower body and chest against wet conditions whilst ensuring safety. It is waterproof with taped seams preventing water penetration. It is extremely water resistant eco-conscious fabric finish, water beads away from fabric surface.

•Elasticated back panel

•Contrast panels for protection against dirt

•Reflective tape for increased visibility

•6 pockets for ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy