Portwest MV70 Orange, Navy Unisex Hi Vis Jacket, M
- RS Stock No.:
- 282-4378
- Mfr. Part No.:
- MV70ONRM
- Brand:
- Portwest
Subtotal (1 unit)*
$590.19
(exc. GST)
$649.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.19 |
*price indicative
- RS Stock No.:
- 282-4378
- Mfr. Part No.:
- MV70ONRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | MV70 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded No | ||
Series MV70 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Modaflame Rain Multi Norm Arc Jacket is constructed from high quality fabrics and trims. Designed to give the highest rated protection combining hi vis, flame resistant, chemical resistant, anti static, waterproof and ARC rated properties. Using an up-to-date ergonomic design, this jacket has a great fit.
Storm flap front to protect against the elements
Anti-static
9 pockets for ample storage
Detachable hood
Interactive zip for added functionality
