Portwest S523 1 Black, Green, White, Yellow, Taped Seams, Waterproof, Water Resistant Winter Jacket Hook, Loop
- RS Stock No.:
- 271-8663
- Mfr. Part No.:
- S523NARXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$104.53
(exc. GST)
$114.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.53 |
*price indicative
- RS Stock No.:
- 271-8663
- Mfr. Part No.:
- S523NARXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Winter Jacket | |
| Size | 3XL | |
| Colour | Black, Green, White, Yellow | |
| Outer Material | 100% Polyester, Polyvinyl Chloride Coated | |
| Lining Material | Fleece | |
| Hooded | No | |
| Series | S523 | |
| Closure Type | Hook, Loop Fastening | |
| Standards/Approvals | EN 343 Class 3:1 X (WP 5, 000mm) | |
| Resistance Features | Taped Seams, Waterproof, Water Resistant | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Winter Jacket | ||
Size 3XL | ||
Colour Black, Green, White, Yellow | ||
Outer Material 100% Polyester, Polyvinyl Chloride Coated | ||
Lining Material Fleece | ||
Hooded No | ||
Series S523 | ||
Closure Type Hook, Loop Fastening | ||
Standards/Approvals EN 343 Class 3:1 X (WP 5, 000mm) | ||
Resistance Features Taped Seams, Waterproof, Water Resistant | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Oban Winter Jacket offers excellent waterproof protection, comfort, warmth and overall quality. The print access makes the garment extremely popular for embroidering or personalisation. The generous fit, secure pockets, adjustable hook and loop cuffs and close attention to detail come as standard.
•Print access for corporate branding
•Stud front opening for easy access
•Quilt lined for thermal insulation
•Pack away hood for added functionality
Related links
- Orbit International AMAZON 1 Yellow Water Resistant Jacket Hook Press Studs,
- Mascot Workwear 16002 DARMSTADT Anthracite M 1 EA
- Mascot Workwear 16002 DARMSTADT Anthracite XS 1 EA
- Mascot Workwear 12135 FRANKFURT Black S 1 EA
- Mascot Workwear 12135 FRANKFURT Black M 1 EA
- Mascot Workwear 12135 FRANKFURT Black L 1 EA
- Mascot Workwear 16002 DARMSTADT Anthracite XL 1 EA
- Mascot Workwear 12135 FRANKFURT Black XL 1 EA
