Portwest White, Tear Resistant, Abrasion Resistant
- RS Stock No.:
- 265-9330
- Mfr. Part No.:
- ST30WHRXXXL
- Brand:
- Portwest
Subtotal (1 box of 50 units)*
$331.52
(exc. GST)
$364.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $331.52 | $6.63 |
*price indicative
- RS Stock No.:
- 265-9330
- Mfr. Part No.:
- ST30WHRXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | White | |
| Standards/Approvals | EN1149-1, EN13034 TYPE 6, EN13982 Type 5 | |
| Resistance Features | Tear Resistant, Abrasion Resistant | |
| Closure Type | Flap | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour White | ||
Standards/Approvals EN1149-1, EN13034 TYPE 6, EN13982 Type 5 | ||
Resistance Features Tear Resistant, Abrasion Resistant | ||
Closure Type Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest coverall has highly breathable SMS fabric with generous fitting and easy to put on over work clothes. This coverall offers an excellent protection to Type 5 and 6. High tear and abrasion resistance make it highly durable. This product has effective barrier against particulates, aerosols and light sprays.
Two way zip for quick and easy access
Sealable zip storm flap for extra protection
Ergonomically shaped hood for a perfect fit
This product is sold in carton quantity
CE and CE CAT III certified
UKCA marked
Related links
- Portwest White Abrasion Resistant
- Portwest Navy Abrasion Resistant
- Portwest White Tear Resistant
- Milwaukee M12 Black Abrasion Resistant Jacket, XL 1 EA
- Milwaukee M12 Black Abrasion Resistant Jacket, L 1 EA
- Parade OTTAWA 3 Khaki Abrasion Resistant Bomber Jacket Zipper, L 1 EA
- Portwest Navy Tear Resistant
- MOLINEL Grey Polyethylene Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
