Sioen Uk Grey Reusable Overall, 41T

Subtotal (1 unit)*

$300.12

(exc. GST)

$330.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.12

*price indicative

RS Stock No.:
265-8142
Mfr. Part No.:
023VN2PF9-M44-41L
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

41T

Product Type

Overall

Sub Type

Bib & Brace

Colour

Grey

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN ISO 13688 : 2013, EN 13034 : 2005 + A1 : 2009 Type PB (6), IEC 61482-2 : 2009 class 1, EN ISO 11612 : 2015, EN ISO 11611 : 2015 / Class 1 - A1 A2, EN 1149-5 : 2008

Number of Pockets

6

Gender

Unisex

Material

45% Tencel Lyocell, 1% AST, 54% Modacrylic

Resistance Features

Chemical Resistant, Flame Retardant, Anti-Static, Waterproof

Closure Type

Button, Buckle

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk ECO Bib & brace with ARC protection is very comfortable and practical bib and brace feels light and supple thanks to the breathable fabric with moisture-regulating properties. The fabric is anti-static and inherently flame retardant, it protects you against heat and metal splashes. In addition, the gramat retains its strength, it does not shrink and is resistant to pilling even after frequent washing. Both the braces and the waist are elastic and adjustable.

475


Size 41

Front fly with zipper

6 pockets

2 side slits

Knee pockets

2 elasticated adjustable braces with closure by buckles

Bib in front and back

Closure by 2 hidden buttons at the sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy