Sioen Uk Blue Reusable Overall, 41T

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-8116
Mfr. Part No.:
023VN2PF9-H46-41L
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Overall

Size

41T

Sub Type

Bib & Brace

Hi-Vis

No

Colour

Blue

Reusable/Disposable

Reusable

Standards/Approvals

EN 13034 : 2005 + A1 : 2009 Type PB (6), EN 1149-5 : 2008, EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1, EN ISO 11612 : 2015

Number of Pockets

6

Gender

Unisex

Material

1% AST, 54% Modacrylic, 45% Tencel Lyocell

Resistance Features

Flame Retardant, Anti-Static, Chemical Resistant, Waterproof

Closure Type

Button, Buckle

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk ECO Bib & brace with ARC protection is very comfortable and practical bib and brace feels light and supple thanks to the breathable fabric with moisture-regulating properties. The fabric is anti-static and inherently flame retardant, it protects you against heat and metal splashes. In addition, the gramat retains its strength, it does not shrink and is resistant to pilling even after frequent washing. Both the braces and the waist are elastic and adjustable.

475


Size 41

Front fly with zipper

6 pockets

2 side slits

Knee pockets

2 elasticated adjustable braces with closure by buckles

Bib in front and back

Closure by 2 hidden buttons at the sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy