Dickies Black, Grey Reusable Overall, XL
- RS Stock No.:
- 254-9883
- Mfr. Part No.:
- DK0A4XT3BLG1
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-9883
- Mfr. Part No.:
- DK0A4XT3BLG1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Coverall | |
| Colour | Black, Grey | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Resistance Features | Silicone Free | |
| Material | 35% Cotton, 65% Polyester | |
| Closure Type | Zip with Storm Flap | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Overall | ||
Size XL | ||
Sub Type Coverall | ||
Colour Black, Grey | ||
Reusable/Disposable Reusable | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
Resistance Features Silicone Free | ||
Material 35% Cotton, 65% Polyester | ||
Closure Type Zip with Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides an everyday coverall having an action back pleats for movement with elasticated back waist. It consist of side entry and access hip pockets with two tone Color options.
Multi-use cargo pockets on both legs
Made up of polyester
Size is XL
