Dickies Navy Reusable Overall, XL
- RS Stock No.:
- 254-9890
- Mfr. Part No.:
- DK0A4XT3NV01
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9890
- Mfr. Part No.:
- DK0A4XT3NV01
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Number of Pockets | 3 | |
| Resistance Features | Silicone Free | |
| Material | 65% Polyester, 35% Cotton | |
| Closure Type | Zip with Storm Flap | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Product Type Overall | ||
Sub Type Coverall | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Number of Pockets 3 | ||
Resistance Features Silicone Free | ||
Material 65% Polyester, 35% Cotton | ||
Closure Type Zip with Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides an everyday coverall having an action back pleats for movement with elasticated back waist. It consist of side entry and access hip pockets with two tone Color options.
Multi-use cargo pockets on both legs
Made up of polyester
Size is XL
