Alsico Navy Reusable, XL
- RS Stock No.:
- 106-446
- Mfr. Part No.:
- MC30 Navy Tall XL
- Brand:
- Alsico
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-446
- Mfr. Part No.:
- MC30 Navy Tall XL
- Brand:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Product Type | Coverall | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Product Type Coverall | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Alsi Coverall features concealed stud front fastening, two chest pockets with stud-fastened flaps, front and back shoulder yokes, hip and ruler pockets on the back right leg and is made from 65% polyester and 35% cotton fabric.
Side waist elastication for improved wearer comfort
Action back pleats for improved ease of movement
Side front hip pockets with trouser access
Two side front hip pockets with trouser access
245gsm
