Maxisafe, Water Resistant, Breathable
- RS Stock No.:
- 241-5239
- Mfr. Part No.:
- COC621-2XL
- Brand:
- Maxisafe
Subtotal (1 unit)*
$8.92
(exc. GST)
$9.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.92 |
*price indicative
- RS Stock No.:
- 241-5239
- Mfr. Part No.:
- COC621-2XL
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Coverall | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant, Breathable | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Coverall | ||
Standards/Approvals No | ||
Resistance Features Water Resistant, Breathable | ||
- COO (Country of Origin):
- CN
The Maxisafe chemguard white SMS type 5/6 coverall is designed to protect workers from a range of hazardous substances, products and processes. It is typically used in situations where cleanliness and hygiene are critical for protection from fine particles, liquid splashes or fine spray providing a physical, throw away barrier that is cost effective and doesn't require decontamination.
SMS polyolefin non-woven fabric with 2XL size
TYPE 5 Particle-tight clothing, barrier to hazardous airborne particulate materials and dust
TYPE 6 limited splash-tight clothing, barrier to limited splash and liquid spray
Two way zipper and lint free
Water
Related links
- Maxisafe Breathable
- Maxisafe Water Resistant
- Delta Plus HOLEN Navy Breathable Unisex Work Waistcoat, L
- Maxisafe Water Resistant
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, M 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, S 1 EA
- Orn Black Breathable Softshell Jacket Zip, 8 1 EA
- Orn TERN Soft Shell Jacket 3 Graphite Grey Breathable Softshell Jacket Fastening with Hidden Press












