Portwest Royal Blue, Flame Resistant 8.15 km
- RS Stock No.:
- 755-779
- Mfr. Part No.:
- BIZ5RBRXXXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$153.61
(exc. GST)
$168.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.61 |
*price indicative
- RS Stock No.:
- 755-779
- Mfr. Part No.:
- BIZ5RBRXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Royal Blue | |
| Standards/Approvals | CE | |
| Number of Pockets | 8 | |
| Resistance Features | Flame Resistant | |
| Material | 100% Cotton | |
| Inside Leg | 815mm | |
| Closure Type | Concealed | |
| Length | 8.15km | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Royal Blue | ||
Standards/Approvals CE | ||
Number of Pockets 8 | ||
Resistance Features Flame Resistant | ||
Material 100% Cotton | ||
Inside Leg 815mm | ||
Closure Type Concealed | ||
Length 8.15km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall offers visible protection to the wearer with clever design features like flame-resistant reflective tape on the shoulders, sleeves, and legs. it provides protection against various heat sources and includes Storage Options like two chest pockets, a rule pocket, and knee pad pockets for extra comfort. the reflective tape ensures safety in low visibility conditions, and the fabric provides excellent UV protection, making it suitable for a variety of demanding work environments.
Provides certified protection against molten metal splash
Includes two chest pockets with stud closure
Features a rule pocket for storing tools
Offers concealed stud front for easy access
Supports stud adjustable cuffs for a secure fit
Includes two-tier knee pad pockets with two positioning options
Provides 8 pockets for ample storage
Features radio loops for easy clipping of a radio
Complies with EN ISO 11612 and EN ISO 11611 standards
Related links
- Portwest Royal Blue, Flame Resistant 8150000.00 mm
- Portwest Royal Blue, Flame Resistant 8000000.00 mm
- Portwest Navy, Flame Resistant 8150000.00 mm
- Portwest Black, Flame Resistant 8150000.00 mm
- Portwest Orange, Flame Resistant 8150000.00 mm
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes
- IDC Tools
