Portwest Orange, Flame Resistant 8.15 km

This image is representative of the product range

Subtotal (1 unit)*

$153.61

(exc. GST)

$168.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.61

*price indicative

RS Stock No.:
750-578
Mfr. Part No.:
BIZ5ORRXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Orange

Standards/Approvals

CE

Number of Pockets

8

Resistance Features

Flame Resistant

Material

100% Cotton

Inside Leg

815mm

Closure Type

Concealed

Length

8.15km

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall offers visible protection to the wearer with clever design features like flame-resistant reflective tape on the shoulders, sleeves, and legs. it provides protection against various heat sources and includes Storage Options like two chest pockets, a rule pocket, and knee pad pockets for extra comfort. the reflective tape ensures safety in low visibility conditions, and the fabric provides excellent UV protection, making it suitable for a variety of demanding work environments.

Provides certified protection against molten metal splash

Includes two chest pockets with stud closure

Features a rule pocket for storing tools

Offers concealed stud front for easy access

Supports stud adjustable cuffs for a secure fit

Includes two-tier knee pad pockets with two positioning options

Provides 8 pockets for ample storage

Features radio loops for easy clipping of a radio

Complies with EN ISO 11612 and EN ISO 11611 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy