Skytec Green Reusable Overall & Body Suits, 122 → 130 cm, 2XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-214
Mfr. Part No.:
CCCSB/004600/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall & Body Suits

Size

2XL

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009 Type 3, (EU) 2016/425, UK 2016/425, EN 14605:2005+A1:2009 Type 4

Gender

Unisex

Chest Size

122 → 130 cm

Material

Polyvinyl Chloride

Resistance Features

Chemical Resistant

Inside Leg

810mm

Closure Type

Zipper, Velcro

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec CSBH-EWA Boiler suit with Hood is a premium chemical splash garment designed for full-body protection in hazardous environments. Constructed from a softer 320gm² EPVC/Polyester fabric, it offers excellent durability and chemical resistance while remaining lightweight and flexible making it a comfortable alternative to traditional PVC suits. With elasticated wrists and ankles, plus a helmet-compatible hood, it ensures secure coverage and ease of movement during demanding tasks. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Elasticated wrists and ankles ensure a snug and secure fit

Stitched and high frequency welded seams

Garment can be reused if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy