Skytec Green Reusable Overall, 122 → 130 cm, 2XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-098
Mfr. Part No.:
CCCMB/001400/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

2XL

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

122 → 130 cm

Resistance Features

Chemical Resistant

Material

Double Coated Polyvinyl chloride

Inside Leg

81mm

Closure Type

Double Storm Facing Stud Closure

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Boiler suit with Hood and Elasticated Wrists is engineered for resilient performance in chemical-intensive environments, offering strong protection against acids, alkalis, and industrial substances. Its 380gm² double-coated PVC fabric forms a tough barrier, making it well-suited for demanding chemical handling applications. Featuring a hood and elasticated wrist design, it ensures full-body coverage and containment in volatile settings. It is compliant to EN 14605:2005 +A1:2009, EN 14605:2005 +A1:2009 Type 3 and EN 14605:2005 +A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Helmet compatible hood

Elasticated wrists ensure a snug and secure fit

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Tested to EN 14605 and ASTM F903

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy