Delta Plus Yellow Disposable Overall, L
- RS Stock No.:
- 301-783
- Mfr. Part No.:
- DT300GT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$35.91
(exc. GST)
$39.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.91 |
*price indicative
- RS Stock No.:
- 301-783
- Mfr. Part No.:
- DT300GT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Body Protection | |
| Colour | Yellow | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN14605 TYPE 3 TYPE 4, EN1149-5, CE, EN ISO 13982-1 TYPE 5, EN14126 CATEGORY 3, EN13034 TYPE 6 | |
| Gender | Unisex | |
| Resistance Features | Chemical Resistant, Anti-Static, Waterproof | |
| Material | Deltachem, Cloth, Polypropylene | |
| Closure Type | Scratch Fastening, Zipper Fastening Double Flap | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Overall | ||
Size L | ||
Sub Type Body Protection | ||
Colour Yellow | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN14605 TYPE 3 TYPE 4, EN1149-5, CE, EN ISO 13982-1 TYPE 5, EN14126 CATEGORY 3, EN13034 TYPE 6 | ||
Gender Unisex | ||
Resistance Features Chemical Resistant, Anti-Static, Waterproof | ||
Material Deltachem, Cloth, Polypropylene | ||
Closure Type Scratch Fastening, Zipper Fastening Double Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Overall is a Type 3 anti static, waterproof disposable chemical protective overall which provide a good fit and added comfort while offering reliable protection. Ideal for applications in agriculture, public works, building, finishing works, craftsmanship, law enforcement, and maintenance, they ensure both safety and ease of use in challenging environments.
Hood integrated
Fixed hood
Zipper fastening
Double flap and scratch fastening
