Delta Plus Yellow, Green, Black, White Reusable Overall, 102 → 110 cm, L
- RS Stock No.:
- 235-5429
- Mfr. Part No.:
- M2CZ3GOGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$161.54
(exc. GST)
$177.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $161.54 |
*price indicative
- RS Stock No.:
- 235-5429
- Mfr. Part No.:
- M2CZ3GOGT
- Brand:
- Delta Plus
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Yellow, Green, Black, White | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 9 | |
| Standards/Approvals | EN ISO 13982-2, EN 13034, EN ISO 7854-B, EN 863, EN 368, EN 1149-5:2018, ISO 13934-1, EN ISO 13934-1, EN 1073-2:2002, ISO 13935-2, EN 1149-1, EN 13034:2005 + A1:2009, EN ISO 17491-4, EN 1073-2, EN ISO 13982-1:2004 + A1:2010, EN ISO 14116:2015, EN ISO 9073-4, EN ISO 13935-2, ISO 13937-2, EN 530 | |
| Gender | Unisex | |
| Chest Size | 102 → 110 cm | |
| Material | Cotton, Polyester | |
| Inside Leg | 800mm | |
| Closure Type | Zipper | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Overall | ||
Size L | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Yellow, Green, Black, White | ||
Reusable/Disposable Reusable | ||
Number of Pockets 9 | ||
Standards/Approvals EN ISO 13982-2, EN 13034, EN ISO 7854-B, EN 863, EN 368, EN 1149-5:2018, ISO 13934-1, EN ISO 13934-1, EN 1073-2:2002, ISO 13935-2, EN 1149-1, EN 13034:2005 + A1:2009, EN ISO 17491-4, EN 1073-2, EN ISO 13982-1:2004 + A1:2010, EN ISO 14116:2015, EN ISO 9073-4, EN ISO 13935-2, ISO 13937-2, EN 530 | ||
Gender Unisex | ||
Chest Size 102 → 110 cm | ||
Material Cotton, Polyester | ||
Inside Leg 800mm | ||
Closure Type Zipper | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
