Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 16-Channel

Subtotal (1 unit)*

$14,742.00

(exc. GST)

$16,216.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$14,742.00

*price indicative

RS Stock No.:
833-5152
Distrelec Article No.:
300-10-022
Mfr. Part No.:
MSOX3024T
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

16

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

InfiniiVision 3000T X

Height

204mm

Standards/Approvals

No

Width

381mm

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Vertical Resolution

8 bit

Rise Time

1.75ns

Power Source

Mains

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

50s/div

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 200MHz Bandwidth, Mixed Signal Type - 3000T X Series - MSOX3024T


Tune in to an intuitive and accurate measurement solution with this oscilloscope from Keysight Technologies. It features 16 digital and four analogue channels, making it a versatile monitoring tool. An 8.5in capacitive touchscreen makes it a Cinch to read, while zone touch triggering allows you to create a trigger by simply drawing a box around part of the signal. A Rapid waveform update rate of over one million waveforms per second means you'll GET up-to-date results in the blink of an eye.

Features & Benefits


• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space

• Wide operating temperature range of 0°C to +50°C for use in demanding environments

• Light weight of 4kg to place minimal strain on your equipment

• Versatile support for USB, UART, SPI, CAN, IIC, RS232, RS422 and LIN interfaces

Applications


• Automotive diagnostics

• Energy production

• Industrial engineering

What's the bandwidth of this oscilloscope?


This oscilloscope has a bandwidth of 200MHz, so you can rest assured it can measure both low and high-frequency signals.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy