Keysight Technologies InfiniiVision 3000G X Series, 100 MHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 237-2381
- Distrelec Article No.:
- 302-48-295
- Mfr. Part No.:
- MSOX3012G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$12,492.00
(exc. GST)
$13,741.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,492.00 |
*price indicative
- RS Stock No.:
- 237-2381
- Distrelec Article No.:
- 302-48-295
- Mfr. Part No.:
- MSOX3012G
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 16 | |
| Oscilloscope Type | Bench | |
| Interface Type | I2C, I2S, RS232, RS422, SPI, USB | |
| Series | InfiniiVision 3000G X | |
| Width | 381mm | |
| Standards/Approvals | No | |
| Height | 204mm | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 16 | ||
Oscilloscope Type Bench | ||
Interface Type I2C, I2S, RS232, RS422, SPI, USB | ||
Series InfiniiVision 3000G X | ||
Width 381mm | ||
Standards/Approvals No | ||
Height 204mm | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
- COO (Country of Origin):
- MY
MSOX3012G Mixed Signal Oscilloscope
The MSOX3012G from Keysight Technologies is part of the high performance InfiniiVision 3000G X-series oscilloscopes and has a bandwidth of 100MHz.
If you are looking for a high-performance, feature-rich oscilloscope that combines digital and analog measurement capabilities, the MSOX3012G mixed signal oscilloscopes will be your instrument of choice. These versatile digital instruments can help you maintain high test speed and flexibilty in the most complex applications and provides engineers with a flexible solution for collecting performance and debug information from todays complex embedded systems. The instrument delivers the industrys best visualisation technology, as well as exceptional data capture properties and precise waveform measurements.
These oscilloscopes offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, zone trigger and standard features enables you to capture and isolate elusive glitches which cannot be performed on other scopes.
The Keysight Technologies has InfiniiVision 3000G X-series oscilloscopes with bandwidth of 100 MHz offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, and zone trigger can capture and isolate elusive glitches. This oscilloscope has 16 digital channel.
Features and Benefits:
High performance mask and measurement limit testing enabled in hardware
Frequency response analysis
Best in usability
Designed for touch operation to simplify use
Waveform and measurement histograms
Built-in function, arbitrary waveform generator
Applications
Mixed Signal oscilloscopes are designed to work with a mixture of analog, digital and RF signals. They are suited for applications such as high-speed communications and networking, PCs, printers, motors and drives, robotics, Vision systems packages in aerospace/defense and automotive industries.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000G X Series, 100 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 100 MHz Bench Oscilloscope 20-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 100 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 200 MHz Bench Oscilloscope 18-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 200 MHz Bench Oscilloscope 20-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 350 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 350 MHz Bench Oscilloscope 18-Channel
