Keysight Technologies InfiniiVision 4000 X Series, 1.5 GHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 195-3184
- Distrelec Article No.:
- 301-64-442
- Mfr. Part No.:
- MSOX4154A
- Brand:
- Keysight Technologies
Stock information currently inaccessible
- RS Stock No.:
- 195-3184
- Distrelec Article No.:
- 301-64-442
- Mfr. Part No.:
- MSOX4154A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1.5GHz | |
| Number of Channels | 16 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | InfiniiVision 4000 X | |
| Standards/Approvals | No | |
| Width | 454mm | |
| Height | 275mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 300ps | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 500ps/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1.5GHz | ||
Number of Channels 16 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series InfiniiVision 4000 X | ||
Standards/Approvals No | ||
Width 454mm | ||
Height 275mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 300ps | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 500ps/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 1.5GHz Bandwidth, 12.1in Display Size - InfiniiVision 4000 X Series - MSOX4154A
Is a bug in your circuit design giving you the slip? Try this Keysight Technologies oscilloscope. It lets you see how voltage changes over time by analysing its waveform and bandwidth, making it a cinch to test your electrical circuit quickly. An integrated touchscreen means you can simply draw a box around a signal with your finger, and the oscilloscope will trigger on it in an instant. The instrument's update rate of one million waveforms per second keeps your signal behaviour in the picture so you can identify glitches at once.
Features & Benefits
• Large 12.1in screen size for ease of reading
• Connects to a PC via its USB or LAN ports for ease of data transfer
• Segmented memory acquisition lets you selectively capture and store only the signal activity you need
Applications
• Audio equipment testing
• Electronics industry
• Electrical engineering
What measuring capabilities does this oscilloscope have?
This smart device offers comprehensive measuring abilities, so you get various instruments in one package. These include a frequency response analyser, digital voltmeter, hardware counter, serial protocol analyser and dual-channel waveform generator. You also get both logic and oscilloscope channels.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies 4000 g Series, 1.5 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 1.5 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 16-Channel
