Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 195-3183
- Distrelec Article No.:
- 301-64-441
- Mfr. Part No.:
- MSOX4104A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$48,813.00
(exc. GST)
$53,694.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48,813.00 |
*price indicative
- RS Stock No.:
- 195-3183
- Distrelec Article No.:
- 301-64-441
- Mfr. Part No.:
- MSOX4104A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 16 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | InfiniiVision 4000 X | |
| Width | 454mm | |
| Standards/Approvals | No | |
| Height | 275mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Rise Time | 450ps | |
| Maximum Time Base | 50s/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 500ps/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 16 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series InfiniiVision 4000 X | ||
Width 454mm | ||
Standards/Approvals No | ||
Height 275mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Rise Time 450ps | ||
Maximum Time Base 50s/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 500ps/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, TFT LCD Display Type, 8pF Input Capacitance - InfiniiVision 4000 X Series - MSOX4104A
Raise your game when analysing electronic signals with this bench oscilloscope from Keysight Technologies. This mixed-signal device has four analogue and 16 digital channels for triggering, viewing and comparing different waveforms on one screen. The 1GHz bandwidth and rise time of ≤450ps mean it handles complex signals, so you can use it on CMOS and TTL components. Thanks to the 12.1-inch display with touchscreen technology, you won't lose the plot when you're viewing signal graphs. By simply clicking and dragging, you can isolate and home in on specific signal details and measurements. Drop-down menus and control panel buttons make it a cinch to use.
Features & Benefits
• Memory capacity of 4Mpts to store large amounts of data
• Update rate of one million waveforms per second for detailed, real-time results
Applications
• Research labs
• Electronics industry
• Sound engineering
What interfaces does this oscilloscope have?
In addition to USB and RS232, this versatile oscilloscope has CAN, IIC and LIN as well as SPI and UART interfaces. This means you can hook up analogue, digital, parallel and serial tech, making it handy for troubleshooting embedded systems.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series, 1.5 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 1.5 GHz Bench Oscilloscope 4-Channel
