Keysight Technologies InfiniiVision 4000 X Series, 1.5 GHz Bench Oscilloscope 4-Channel

Stock information currently inaccessible
RS Stock No.:
195-3172
Distrelec Article No.:
301-64-437
Mfr. Part No.:
DSOX4154A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

1.5GHz

Number of Channels

4

Oscilloscope Type

Bench

Interface Type

CAN, I2C/SPI, UART/RS232

Series

InfiniiVision 4000 X

Standards/Approvals

No

Height

275mm

Width

454mm

Maximum Time Base

50s/div

Rise Time

300ps

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

500ps/div

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 1.5GHz Bandwidth, 4 Input Channels - InfiniiVision 4000 X Series - DSOX4154A


Get the full picture of the signals in your electrical setup with this oscilloscope from Keysight Technologies. You won't miss important details when scanning waveforms, thanks to its update rate of more than one million waveforms per second. This unit makes it a cinch to identify and inspect specific parts of a signal using its zone touch triggering technology. Four analogue channels help you to examine multiple waveforms at once, so you can streamline your testing processes.

Features & Benefits


• 12.1in TFT LCD screen displays data clearly

• Includes 36 automatic measurements for comprehensive monitoring

• Large bandwidth of 1.5GHz for analysis of many types of waveforms

Applications


• Industrial power supplies

• Energy testing

• Robotics and automation

How much memory does this oscilloscope have?


This oscilloscope has a large memory of 4Mpts, so you can store large amounts of data for later retrieval and analysis.

What's the random sample rate of this product?


This unit has a maximum sample rate of 5000 samples per second, giving you an up-to-date picture of the signal you're testing.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy