RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RS Stock No.:
- 781-364
- Mfr. Part No.:
- MSO5000-BW0T3
- Brand:
- RIGOL
This image is representative of the product range
Subtotal (1 unit)*
$2,444.34
(exc. GST)
$2,688.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,444.34 |
*price indicative
- RS Stock No.:
- 781-364
- Mfr. Part No.:
- MSO5000-BW0T3
- Brand:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | MSO5000 Series Oscilloscope | |
| Software Name | Bandwidth Upgrade | |
| Number of Licences | 1 | |
| Languages Available | English | |
| Media Included | No | |
| Cable Included | No | |
| Standards/Approvals | LXI | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With MSO5000 Series Oscilloscope | ||
Software Name Bandwidth Upgrade | ||
Number of Licences 1 | ||
Languages Available English | ||
Media Included No | ||
Cable Included No | ||
Standards/Approvals LXI | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with HDO1000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with DS7000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with Rigol DHO5000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with HDO4000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RIGOL Audio Serial Triggering and Analysis Oscilloscope Software for Use with MSO5000 Series Oscilloscope
