RIGOL Application Bundle Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RS Stock No.:
- 781-327
- Mfr. Part No.:
- MHO900-BND
- Brand:
- RIGOL
This image is representative of the product range
Subtotal (1 unit)*
$1,485.32
(exc. GST)
$1,633.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,485.32 |
*price indicative
- RS Stock No.:
- 781-327
- Mfr. Part No.:
- MHO900-BND
- Brand:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Digital Oscilloscope | |
| For Use With | MHO900 Series Digital Oscilloscope | |
| Software Name | Application Bundle | |
| Number of Licences | 1 | |
| Media Included | Yes | |
| Standards/Approvals | IEC 61326-1:2013 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Digital Oscilloscope | ||
For Use With MHO900 Series Digital Oscilloscope | ||
Software Name Application Bundle | ||
Number of Licences 1 | ||
Media Included Yes | ||
Standards/Approvals IEC 61326-1:2013 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Application Bundle Digital Oscilloscope for Use with MHO5000 Series Digital Oscilloscope
- RIGOL Application Bundle Digital Oscilloscope for Use with DHO5000 Series Digital Oscilloscope
- RIGOL Application Bundle Software Licence for Use with MSO5000 Series Oscilloscope
- RIGOL FlexRay Decode Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RIGOL Bandwidth Upgrade Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RIGOL CAN-FD Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RIGOL Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RIGOL I2C Bus Trigger and Decode Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
