Broadcom CNY17-3-000E DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 922-6696
- Mfr. Part No.:
- CNY17-3-000E
- Brand:
- Broadcom
This image is representative of the product range
Add 130 more to save $3.38
View bulk pricing optionsSubtotal (1 tube of 65 units)*
$34.26
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 65 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 65 - 65 | $0.527 | $34.26 | - |
| 130 - 195 | $0.501 | $32.57 | $3.38 |
| 260 - 585 | $0.486 | $31.59 | $10.66 |
| 650 - 1235 | $0.47 | $30.55 | $37.05 |
| 1300 + | $0.464 | $30.16 | $81.90 |
*price indicative
- RS Stock No.:
- 922-6696
- Mfr. Part No.:
- CNY17-3-000E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, UL, CSA | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 5μs | |
| Series | CNY17 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, UL, CSA | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 5μs | ||
Series CNY17 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom Through Hole, 6-Pin PDIP
- Broadcom CNY17-3-300E DC Input Optocoupler 6-Pin PDIP
- Broadcom Surface Mount, 6-Pin PDIP
- Lite-On CNY17-3 DC Input Optocoupler 6-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-1 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-3X001 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-2 DC Input Optocoupler 6-Pin PDIP
