Vishay CNY17-3X001 DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 708-5308
- Mfr. Part No.:
- CNY17-3X001
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.22
(exc. GST)
$6.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 510 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.622 | $6.22 |
| 20 - 20 | $0.606 | $6.06 |
| 30 + | $0.599 | $5.99 |
*price indicative
- RS Stock No.:
- 708-5308
- Mfr. Part No.:
- CNY17-3X001
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2% | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2% | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 100% | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-1 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-4. DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-2 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-3X007T DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3M DC Input Optocoupler 6-Pin PDIP
