Vishay CNY17-1 DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 145-1596
- Mfr. Part No.:
- CNY17-1
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$27.30
(exc. GST)
$30.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,050 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $0.546 | $27.30 | - |
| 250 + | $0.492 | $24.60 | 9% |
*price indicative
- RS Stock No.:
- 145-1596
- Mfr. Part No.:
- CNY17-1
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 80% | |
| Minimum Current Transfer Ratio | 0.4% | |
| Typical Fall Time | 11μs | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 80% | ||
Minimum Current Transfer Ratio 0.4% | ||
Typical Fall Time 11μs | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay CNY17-1 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-3X001 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-4. DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-2 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-3X007T DC Input Optocoupler 6-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin PDIP
- Vishay 4N26 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4 DC Input Optocoupler 6-Pin PDIP
