Broadcom DC Input Optocoupler, Through Hole, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$415.50

(exc. GST)

$457.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$8.31$415.50-
100 - 150$8.103$405.152%
200 +$7.978$398.903%

*price indicative

RS Stock No.:
922-5857
Mfr. Part No.:
HCPL-4200-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

55ns

Maximum Input Current

30mA

Isolation Voltage

3750V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1577, CSA

Typical Fall Time

0.015μs

Series

HCPL

Automotive Standard

No

4mA-to-20mA Current-Loop, Avago Technologies


Data line transmission, with high noise immunity between electronic equipment, is achieved by using these 20mA current loop transmitter and receiver optocouplers for typical distances up to 9km.

4mA-to-20mA Current-Loop Communication


Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy