Broadcom Optocoupler, Through Hole, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$559.80

(exc. GST)

$615.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 09 November 2026
  • Plus 550 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$11.196$559.80-
100 - 150$10.916$545.802%
200 +$10.748$537.404%

*price indicative

RS Stock No.:
922-5860
Mfr. Part No.:
HCPL-7800-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Transistor

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Typical Rise Time

6.6μs

Maximum Input Current

670nA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

UL 1577, CSA, VDE 0884

Typical Fall Time

6.6μs

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


Approvals

VDE 0884; UL E55361

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy