Broadcom DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 922-5794
- Mfr. Part No.:
- HCPL-2200-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$185.80
(exc. GST)
$204.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 1,950 unit(s) shipping from 04 January 2027
- Plus 1,950 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.716 | $185.80 | - |
| 100 - 450 | $3.623 | $181.15 | 2% |
| 500 + | $2.982 | $149.10 | 19% |
*price indicative
- RS Stock No.:
- 922-5794
- Mfr. Part No.:
- HCPL-2200-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 55ns | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 15ns | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-2, UL1577 | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 55ns | ||
Maximum Input Current 5mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 15ns | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-2, UL1577 | ||
Series HCPL | ||
Automotive Standard No | ||

Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
Optocouplers, Avago Technologies
Approvals
UL E55361
- RS Stock No. 5473908P
- Mfr. Part No. HCPL-2200-000E
Each (Supplied in a Tube)
$5.99
- RS Stock No. 9225841
- Mfr. Part No. HCPL-2300-000E
Each (In a Tube of 50)
$6.509
- RS Stock No. 6961248P
- Mfr. Part No. HCNR200-000E
Each (Supplied in a Tube)
$7.23
- RS Stock No. 5474119P
- Mfr. Part No. HCPL-2300-000E
Each (Supplied in a Tube)
$10.11
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP-8 400 mil











