Broadcom DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 922-6488
- Mfr. Part No.:
- HCPL-2200-300E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$188.70
(exc. GST)
$207.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.774 | $188.70 |
| 100 - 150 | $3.748 | $187.40 |
| 200 + | $3.682 | $184.10 |
*price indicative
- RS Stock No.:
- 922-6488
- Mfr. Part No.:
- HCPL-2200-300E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 55ns | |
| Maximum Input Current | 1.8mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, UL1577, CSA Component Acceptance Notice 5 | |
| Typical Fall Time | 7ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 55ns | ||
Maximum Input Current 1.8mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, UL1577, CSA Component Acceptance Notice 5 | ||
Typical Fall Time 7ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
- RS Stock No. 8188313P
- Mfr. Part No. HCPL-2200-300E
Each (Supplied in a Tube)
$6.086
- RS Stock No. 9226497
- Mfr. Part No. HCPL-2211-300E
Each (In a Tube of 50)
$4.087
- RS Stock No. 8188325P
- Mfr. Part No. HCPL-2211-300E
Each (Supplied in a Tube)
$6.545
- RS Stock No. 2305291P
- Mfr. Part No. ACNU-3410-500E
Each (Supplied on a Reel)
$8.165
Related links
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7710-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP











