Vishay DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
919-0124
Mfr. Part No.:
ILQ621
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.8μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

100°C

Standards/Approvals

BSI IEC 60950, RoHS 2002/95/EC, UL1577, DIN EN 60747-5-2 (VDE 0884)/DIN EN 60747-5-5 pending, WEEE 2002/96/EC, FIMKO, IEC 60065

Typical Fall Time

11μs

Minimum Current Transfer Ratio

50%

Series

ILQ

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy