Vishay ILQ55 DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 708-5395
- Distrelec Article No.:
- 304-36-065
- Mfr. Part No.:
- ILQ55
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-5395
- Distrelec Article No.:
- 304-36-065
- Mfr. Part No.:
- ILQ55
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 10μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 400% | |
| Standards/Approvals | DIN, UL, EN | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 35μs | |
| Series | ILQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 10μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 400% | ||
Standards/Approvals DIN, UL, EN | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 35μs | ||
Series ILQ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Darlington Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ1 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ2 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ621 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ615-4 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ621GB DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ615-2 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay CNY74-4H DC Input 4-Channel Optocoupler 16-Pin PDIP
