Vishay ILQ2 DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 919-0109
- Mfr. Part No.:
- ILQ2
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$2.99
(exc. GST)
$3.29
(inc. GST)
- RS Stock No.:
- 919-0109
- Mfr. Part No.:
- ILQ2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 4 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Isolation Voltage | 5300 V ac | |
| Maximum Current Transfer Ratio | 500 % | |
| Maximum Forward Voltage | 1.65 V | |
| Maximum Input Current | 60 mA | |
| Minimum Current Transfer Ratio | 100 % | |
| Typical Fall Time | 2.2 μs | |
| Typical Rise Time | 2.6 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 4 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Isolation Voltage 5300 V ac | ||
Maximum Current Transfer Ratio 500 % | ||
Maximum Forward Voltage 1.65 V | ||
Maximum Input Current 60 mA | ||
Minimum Current Transfer Ratio 100 % | ||
Typical Fall Time 2.2 μs | ||
Typical Rise Time 2.6 μs | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay ILQ2 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ1 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ621 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ615-4 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ615-2 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ55 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ621GB DC Input 4-Channel Optocoupler 16-Pin PDIP
