Broadcom ACPL-P345-000E Optocoupler, Surface, 6-Pin Stretched SO-6
- RS Stock No.:
- 910-8276
- Mfr. Part No.:
- ACPL-P345-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.82
(exc. GST)
$33.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.164 | $30.82 |
| 25 - 45 | $6.01 | $30.05 |
| 50 + | $5.916 | $29.58 |
*price indicative
- RS Stock No.:
- 910-8276
- Mfr. Part No.:
- ACPL-P345-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.95V | |
| Packaging | Tube Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | Stretched SO-6 | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 11mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 30ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.95V | ||
Packaging Tube Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type Stretched SO-6 | ||
Typical Rise Time 30ns | ||
Maximum Input Current 11mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 30ns | ||
Series ACPL | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
- RS Stock No. 9108276P
- Mfr. Part No. ACPL-P345-000E
Each (Supplied in a Tube)
$6.164
- RS Stock No. 8305000
- Mfr. Part No. ACPL-W346-000E
Each (In a Pack of 2)
$7.50
- RS Stock No. 9108291
- Mfr. Part No. ACPL-W349-000E
Each (In a Pack of 5)
$8.05
- RS Stock No. 1783250
- Mfr. Part No. ACPL-P346-000E
Each (In a Tube of 100)
$4.077
Related links
- Broadcom Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-W345-000E Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-K308U-000E Optocoupler 8-Pin Stretched SO-8
- Broadcom ACPL-P484-000E Optocoupler 6-Pin
- Broadcom Optocoupler 8-Pin Stretched SO-8
- Broadcom ACPL-C797T-000E DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)
- Broadcom Optocoupler 6-Pin
- Broadcom DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)












