Broadcom ACPL-P484-000E Optocoupler, Surface, 6-Pin
- RS Stock No.:
- 910-8285
- Mfr. Part No.:
- ACPL-P484-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.89
(exc. GST)
$35.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $6.378 | $31.89 | - |
| 25 - 45 | $6.218 | $31.09 | 2% |
| 50 + | $6.118 | $30.59 | 4% |
*price indicative
- RS Stock No.:
- 910-8285
- Mfr. Part No.:
- ACPL-P484-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Typical Rise Time | 6ns | |
| Maximum Input Current | 7mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 6ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Typical Rise Time 6ns | ||
Maximum Input Current 7mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 6ns | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) Interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom Optocoupler 6-Pin
- Broadcom ACPL-W345-000E Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-P345-000E Optocoupler 6-Pin Stretched SO-6
- Broadcom Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-W346-000E Optocoupler 6-Pin SO
- Broadcom ACPL-P346-000E Optocoupler 6-Pin SO
- Broadcom ACPL-W349-000E Optocoupler 6-Pin SO
- Broadcom ACPL-P302-000E DC Input Optocoupler 6-Pin SO
