onsemi HCPL0701 DC Input Optocoupler, Surface Mount, 8-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$20.24

(exc. GST)

$22.265

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 04 May 2026
  • Plus 2,950 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$4.048$20.24
15 - 20$3.942$19.71
25 +$3.882$19.41

*price indicative

Packaging Options:
RS Stock No.:
903-4263
Mfr. Part No.:
HCPL0701
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.7V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

20mA

Isolation Voltage

2500Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Current Transfer Ratio

2600%

Standards/Approvals

UL, DIN, EN

Minimum Current Transfer Ratio

2000%

Series

HCPL

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links