Toshiba TLP387(E(T DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 174-4103
- Mfr. Part No.:
- TLP387(E(T
- Brand:
- Toshiba
This image is representative of the product range
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 130 unit(s) shipping from 14 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.856 | $8.56 | - |
| 20 - 40 | $0.83 | $8.30 | 3% |
| 50 + | $0.806 | $8.06 | 5% |
*price indicative
- RS Stock No.:
- 174-4103
- Mfr. Part No.:
- TLP387(E(T
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 40ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4000% | |
| Minimum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 15ns | |
| Standards/Approvals | UL | |
| Series | TLP387 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 40ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4000% | ||
Minimum Current Transfer Ratio 1000% | ||
Typical Fall Time 15ns | ||
Standards/Approvals UL | ||
Series TLP387 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2748(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2768A(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2368(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP5754(E(T DC Input Optocoupler 6-Pin SO
