Isocom, H11B2 DC Input Photodarlington Output Optocoupler, Surface Mount, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8141
Mfr. Part No.:
H11B2
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

125µs

Maximum Input Current

80 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Typical Fall Time

100µs

Minimum Current Transfer Ratio

200%

Series

H11B

The H11B_ series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.

High Current Transfer Ratio
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links