Toshiba, TLP240J(F(O AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 896-2537P
- Mfr. Part No.:
- TLP240J(F(O
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-2537P
- Mfr. Part No.:
- TLP240J(F(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 5000 Vrms | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 5000 Vrms | ||
- COO (Country of Origin):
- JP
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba Through Hole, 4-Pin DIP
- Toshiba TLP240J(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba Through Hole, 4-Pin DIP
- Toshiba TLP240D(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP240A(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP240G(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba Through Hole, 4-Pin PDIP
- Toshiba DC Input Optocoupler 4-Pin DIP
