Toshiba TLP240A(F(O AC Input Optocoupler, Through Hole, 4-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.03

(exc. GST)

$8.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 440 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$4.015$8.03
10 - 48$3.915$7.83
50 - 98$3.86$7.72
100 - 198$3.735$7.47
200 +$3.625$7.25

*price indicative

RS Stock No.:
896-2527
Mfr. Part No.:
TLP240A(F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

1ms

Maximum Input Current

30mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

0.2ms

Standards/Approvals

GB4943.1, VDE EN 60747-5-5, CQC, EN 62368-1, CSA, UL 508, GB8898, UL 1577

Series

TLP240A

Automotive Standard

No

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy