Vishay VOS617A-3X001T DC Input Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 818-4535
- Mfr. Part No.:
- VOS617A-3X001T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 818-4535
- Mfr. Part No.:
- VOS617A-3X001T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | CQC GB4943.1-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), EN 60950-1, FIMKO EN 60065, GB8898-2011, UL1577 | |
| Series | VOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals CQC GB4943.1-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), EN 60950-1, FIMKO EN 60065, GB8898-2011, UL1577 | ||
Series VOS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, VOS Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-4T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-7X001T Optocoupler 4-Pin SSOP
- Vishay VOL618A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOM618A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-3X001T DC Input Optocoupler 4-Pin SOP-4
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
