onsemi FOD817DS DC Input Optocoupler, Surface, 4-Pin MDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.50

(exc. GST)

$14.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.54$13.50
500 - 975$0.526$13.15
1000 +$0.518$12.95

*price indicative

Packaging Options:
RS Stock No.:
808-8825
Mfr. Part No.:
FOD817DS
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

4

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

18μs

Maximum Input Current

50mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

300%

Standards/Approvals

IEC, EN, UL

Typical Fall Time

18μs

Series

FOD

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy