onsemi FOD817DS DC Input Optocoupler, Surface, 4-Pin MDIP
- RS Stock No.:
- 169-8774
- Mfr. Part No.:
- FOD817DS
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$550.00
(exc. GST)
$604.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 23 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.275 | $550.00 | - |
| 4000 - 6000 | $0.268 | $536.00 | 2% |
| 8000 + | $0.264 | $528.00 | 4% |
*price indicative
- RS Stock No.:
- 169-8774
- Mfr. Part No.:
- FOD817DS
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 300% | |
| Standards/Approvals | IEC, EN, UL | |
| Typical Fall Time | 18μs | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 300% | ||
Standards/Approvals IEC, EN, UL | ||
Typical Fall Time 18μs | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
- RS Stock No. 9034213P
- Mfr. Part No. FOD817BSD
- RS Stock No. 8088809P
- Mfr. Part No. FOD817BS
- RS Stock No. 8088815P
- Mfr. Part No. FOD817C3S
- RS Stock No. 8088819P
- Mfr. Part No. FOD817CS
Related links
- onsemi FOD817DS DC Input Optocoupler 4-Pin MDIP
- onsemi DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C3S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817CS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD852S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD8173S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817BSD DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817AS DC Input Optocoupler 4-Pin MDIP








