onsemi FOD817A3S DC Input Optocoupler, Surface, 4-Pin MDIP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.25

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.53$13.25-
500 - 975$0.517$12.932%
1000 +$0.508$12.704%

*price indicative

Packaging Options:
RS Stock No.:
808-8780
Mfr. Part No.:
FOD817A3S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

4

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

18μs

Maximum Input Current

50mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

160%

Standards/Approvals

EN, IEC, UL

Typical Fall Time

18μs

Minimum Current Transfer Ratio

80%

Series

FOD

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy