onsemi FOD3150S DC Input Optocoupler, Surface, 8-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.56

(exc. GST)

$18.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$3.312$16.56
250 - 495$3.28$16.40
500 +$3.22$16.10

*price indicative

Packaging Options:
RS Stock No.:
808-8724
Mfr. Part No.:
FOD3150S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

60ns

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL1577, IEC60747-5-2

Typical Fall Time

60ns

Series

FOD

Automotive Standard

No

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy