onsemi FOD3150S DC Input Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 169-8771
- Mfr. Part No.:
- FOD3150S
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,443.00
(exc. GST)
$1,587.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.443 | $1,443.00 | - |
| 2000 - 3000 | $1.407 | $1,407.00 | 2% |
| 4000 + | $1.385 | $1,385.00 | 4% |
*price indicative
- RS Stock No.:
- 169-8771
- Mfr. Part No.:
- FOD3150S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 60ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 60ns | |
| Standards/Approvals | UL1577, IEC60747-5-2 | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 60ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 60ns | ||
Standards/Approvals UL1577, IEC60747-5-2 | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi FOD3150S DC Input Optocoupler 8-Pin PDIP
- onsemi AC/DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741BSV DC Input Optocoupler 8-Pin PDIP
- onsemi HCPL3700 AC/DC Input Optocoupler 8-Pin PDIP
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin DIP
- onsemi DC Input Optocoupler 8-Pin SMT
