Broadcom HCNW2601-000E DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 803-0778
- Mfr. Part No.:
- HCNW2601-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$17.61
(exc. GST)
$19.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 9 | $5.87 | $17.61 |
| 12 - 18 | $5.72 | $17.16 |
| 21 + | $5.633 | $16.90 |
*price indicative
- RS Stock No.:
- 803-0778
- Mfr. Part No.:
- HCNW2601-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 2.05V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, IEC/EN/DIN EN 60747-5-2, CSA | |
| Typical Fall Time | 10ns | |
| Series | HCNW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 2.05V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, IEC/EN/DIN EN 60747-5-2, CSA | ||
Typical Fall Time 10ns | ||
Series HCNW | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW3120-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2211-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7721-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-000E DC Input Optocoupler 8-Pin DIP
- Broadcom 6N139-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNR200-000E DC Input Optocoupler 8-Pin DIP
